Philips Rasierer Rotary shaver Dark blue
The Philips 7000er series glides gently over your skin and cuts thoroughly every hair, even with a three-day beard. The shaver uses advanced SkinIQ technology to analyze, adapt and move the shaver to better protect the skin.SkinGlide Skin comfort coa…
The Philips 7000er series glides gently over your skin and cuts thoroughly every hair, even with a three-day beard. The shaver uses advanced SkinIQ technology to analyze, adapt and move the shaver to better protect the skin.SkinGlide Skin comfort coa…
Philips Rasierer Rotary shaver Dark blue
The Philips 7000er series glides gently over your skin and cuts thoroughly every hair, even with a three-day beard. The shaver uses advanced SkinIQ technology to analyze, adapt and move the shaver to better protect the skin.
SkinGlide Skin comfort coating
There is a protective coating between the shaving heads of the shaver and your skin. It consists of up to 2,000 micro-technology beads per square millimeter and reduces friction on the skin by 25%, thus minimizing skin irritation.
SteelPrecision blades
With up to 90,000 cuts per minute, the SteelPrecision blades deliver thorough results and catch more hairs every turn. The 45 high-performance blades are self-sharpening and are manufactured in Europe.
Motion control sensor
Motion detection technology analyzes how you shave, and helps you achieve more efficient technology. After only three shaves, the majority of men achieved better shaving technique with fewer strokes.
app personalization
Perfect your shave by pairing your shaver with the Philips GroomTribe app. It analyzes the development of your skin with each shave, so you can personalize your shave and optimize your technique – for a shave that is as thorough as it is skin-friendly.
power Adapt Sensor
The intelligent facial hair sensor measures the hair density 125 times per second. The technology automatically adjusts the cutting performance for an effortless and smooth shave.
Flexible 360-degree shaving heads
The fully flexible shaving heads can be rotated by 360° and follow your facial contours. Experience optimal skin contact for a close and pleasant shave.
Precision shaving heads with hair guide
The new shape of the shaving heads has been developed for precision. The surface is improved by hair guiding channels which bring the hair into an effective cutting position.
Wireless cleaning station
The powerful cleaning station cleans and maintains your shaver in just 1 minute for optimal performance over a longer period of time. The cleaning station is 10 times more effective than the cleaning with water. It is the world's smallest cleaning station, so you can store it easily and use it anywhere.
Wet and dry
Adjust your shaving habits to your needs. With the wet and dry shaver, you can choose either a pleasant dry shave or a refreshing wet shave – with shaving gel or foam, even in the shower.
This text is machine translated.
Highlights & Details
- SkinIQ Technology: SkinGlide Skin comfort coating
- Shear system: SteelPrecision blades
- Motion control sensor and power adapter sensor
- Cleaning station cleans and maintains the shaver in 1 minute
Facts
- SkinIQ technology
- Can be used wet or dry
- Flexible 360-degree shaving heads
- GroomTribe app, Bluetooth® connection
- Compatibility: IOS, Android
- Open by pressing a button
- Battery life: 60 minutes, 1 hour charge
- 5-minute quick charge
- Motion control display, LED display, battery status display, travel lock
- Colour: midnight blue
Delivery
- Shaver
- Integrated precision trimmer
- Cleaning station + 1 cartridge
- Travel case
- Cleaning brush
Comments
Customer reviews
Similar products
See and discover other items from category Men's Shavers