Philips Rasierer Rotary shaver Grey (matt)
The Philips Series 5000 offers a powerful shave that now captures even more hairs in one stroke*. The shaver is equipped with advanced SkinIQ technology. It detects your hair density and adjusts to protect your skin.SteelPrecision bladesWith up to 90…
The Philips Series 5000 offers a powerful shave that now captures even more hairs in one stroke*. The shaver is equipped with advanced SkinIQ technology. It detects your hair density and adjusts to protect your skin.SteelPrecision bladesWith up to 90…
Philips Rasierer Rotary shaver Grey (matt)
The Philips Series 5000 offers a powerful shave that now captures even more hairs in one stroke*. The shaver is equipped with advanced SkinIQ technology. It detects your hair density and adjusts to protect your skin.
SteelPrecision blades
With up to 90,000 cuts per minute, the SteelPrecision blades deliver thorough results and capture more hairs every turn*. The 45 high-performance blades are self-sharpening and are manufactured in Europe.
power Adapt Sensor
The intelligent facial hair sensor measures the hair density 125 times per second. The technology automatically adjusts the cutting performance for an effortless and smooth shave.
Flexible 360-degree shaving heads
The fully flexible shaving heads can be rotated by 360° and follow your facial contours. Experience optimal skin contact for a close and pleasant shave.
Precision shaving heads with hair guide
The new shape of the shaving heads has been developed for precision. The surface is improved by hair guiding channels which bring the hair into an effective cutting position.
Open by pressing a button
Clean your electric shaver quickly and easily. Open the shaving head by pressing a button and rinse it under the tap.
Wet and dry
Adjust your shaving habits to suit your needs. With the wet and dry shaver, you can choose either a pleasant dry shave or a refreshing wet shave – with shaving gel or foam, even in the shower.
Foldable precision trimmer
Perfect your look with the razor's fold-out precision trimmer. It is built into the shaver housing and is perfect for keeping your moustache and trimming sideburns.
60 minutes of cordless shaving
After a full charge, you can shave wirelessly for 60 minutes.
1 hour charging time
Fully charge your shaver in just 1 hour with the powerful and energy-saving lithium-ion battery. Are you in a hurry? Plug the shaver into a power outlet for 5 minutes and you'll have enough power for a complete shave.
This text is machine translated.
Highlights & Details
- Battery-operated with up to 60 min runtime
- Dry or wet shave with AquaTec Wet & Dry technology
- SteelPrecision shaving system
- power Adapt sensor for speed adjustment
- Charging time 1 hour, 5 min quick charge for one shave
Facts
- Can be used wet or dry - AquaTec Wet & Dry technology
- Powe Adapt Sensor
- Flexible 360-degree shaving heads
- Open by pressing a button
- Battery life: 60 minutes, 1 hour charge
- 5-minute quick charge
- Battery status indicator, travel lock, LED display
- Travel lock
- Color: Carbon gray
Delivery
- Shaver
- Integrated precision trimmer
- Cap
- Bag
- Cleaning brush.
Comments
Customer reviews
Similar products
See and discover other items from category Men's Shavers