Phoenix Contact 0913650 Micro fuse 20 A 500 V
Variants
Fusible link, nominal current 20 A, length: 10 mm, width: 10 mm, color: blue
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Variants
Fusible link, nominal current 20 A, length: 10 mm, width: 10 mm, color: blue
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
- Diameter 22 mm
- Ceramic tube
Nominal current | 20 A |
---|---|
Nominal current - rounded value | 20 A |
Content | 1 pc(s) |
Colour | Blue |
Length | 50 mm |
Nominal voltage | 500 V |
Product type | Micro fuse |
Documents & Downloads
S-II-20A/500 V-fusible link
Fusible link, nominal current 20 A, length: 10 mm, width: 10 mm, color: blue
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses