Phoenix Contact 2834559 PR1-RSC3-LV-230AC/2X21AU Relay Module 2 changeover contacts 230 V AC
PR1-RSC3.../AU accepts relays for switching small loads and low-level signals. The module features the clever 1/3 unit relay socket with screw terminals, relay socket, connector for input/interference suppression module, and relay fixing/removal brac…
- Warranty: 24 months
- Manufacturer: Phoenix Contact
PR1-RSC3.../AU accepts relays for switching small loads and low-level signals. The module features the clever 1/3 unit relay socket with screw terminals, relay socket, connector for input/interference suppression module, and relay fixing/removal brac…
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PR1-RSC3-LV-230AC/2X21AU |
---|---|
Contact type | 2 change-overs |
Nominal voltage | 230 V AC |
Switching voltage (max.) | 36 V DC , 30 V AC |
Switching current (max.) | 50 mA |
Length | 78.5 mm |
Width | 16 mm |
Height | 71 mm |
Dim | (L x W x H) 78.5 x 16 x 71 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 230 V AC |
---|---|
Type | PR1-RSC3-LV-230AC/2X21AU |
Contact type | 2 changeover contacts |
Product type | Relay component |
Phoenix Contact 2834559 PR1-RSC3-LV-230AC/2X21AU Relay Module 2 changeover contacts 230 V AC
PR1-RSC3.../AU accepts relays for switching small loads and low-level signals. The module features the clever 1/3 unit relay socket with screw terminals, relay socket, connector for input/interference suppression module, and relay fixing/removal bracket.
The advantages of this module include its width of only 16 mm and its wide range of applications. Depending on the model, the back EMF from the relay is attenuated by a snubber diode or varistor integrated in the module. The status LED is also integrated into the module.
Highlights & Details
- The PR range of relays by Phoenix Contact are supplied in kit form or as fully assembled relay modules.
Delivery
- Varistor + LED
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays