Phoenix Contact 2834737 PR2-RSC3-LV- 24AC/4X21AU Relay Module 4 changeover 24 V AC

  • Item no.: 744701
  • Manufacturer no.: 2834737
  • EAN: 2050000262517

PR2-RSC3.../AU accepts relays for switching small loads and low-level signals. The module features the clever 1/3 unit relay socket with screw terminals, relay socket, connector for input/interference suppresion module, and relay fixing/removal brack…

  • Item no.: 744701
  • Manufacturer no.: 2834737
  • EAN: 2050000262517

PR2-RSC3.../AU accepts relays for switching small loads and low-level signals. The module features the clever 1/3 unit relay socket with screw terminals, relay socket, connector for input/interference suppresion module, and relay fixing/removal brack…

Type PR2-RSC3-LV- 24AC/4X21AU
Contact type 4 change-overs
Nominal voltage 24 V AC
Switching voltage (max.) 125 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Length 78.5 mm
Width 27 mm
Height 86 mm
Dim (L x W x H) 78.5 x 27 x 86 mm
Content 1 pc(s)
Nominal voltage (details) 24 V AC
Type RELAY MODULE PR2-RSC3-LV- 24AC/4X21AU
Contact type 4 changeover
Product type Relay component

Technical data

Type PR2-RSC3-LV- 24AC/4X21AU
Contact type 4 change-overs
Nominal voltage 24 V AC
Switching voltage (max.) 125 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Length 78.5 mm
Width 27 mm
Height 86 mm
Dim (L x W x H) 78.5 x 27 x 86 mm

Frequently bought together

Similar products

See and discover other items from category Industrial Relays