Phoenix Contact Display module 10 pc(s) EMG 22-LA 7S/230 110 - 230 V AC

  • Item no.: 509299
  • Manufacturer no.: 2949677
  • EAN: 4017918083816

Indicator module,with 7 glow lamps and common return line, input voltage 110 - 230 V AC

  • Item no.: 509299
  • Manufacturer no.: 2949677
  • EAN: 4017918083816

Indicator module,with 7 glow lamps and common return line, input voltage 110 - 230 V AC

  • Komponenten-Art: glow lamp
  • Component number: 7
  • Return: Together
Type EMG 22-LA 7S/230
Connection Screw terminal
Min. operating voltage 110 V AC
Max. operating voltage 230 V AC
Operating voltage 110 - 230 V AC
Min. temperature -20 °C
Max. temperature +45 °C
Industrial packaging Yes
Content 10 pc(s)
Type EMG 22-LA7S/230
Product type Display module

Technical data

  • Komponenten-Art: glow lamp
  • Component number: 7
  • Return: Together
Type EMG 22-LA 7S/230
Connection Screw terminal
Min. operating voltage 110 V AC
Max. operating voltage 230 V AC
Operating voltage 110 - 230 V AC
Min. temperature -20 °C
Max. temperature +45 °C
Industrial packaging Yes
Content 10 pc(s)
Type EMG 22-LA7S/230

Frequently bought together

Similar products

See and discover other items from category DIN Rail Components