Phoenix Contact Display module 5 pc(s) EMG 45-LED 14S/24 24 V DC

  • Item no.: 704093
  • Manufacturer no.: 2952334
  • EAN: 4017918084431

Indicator module, with 14 red LEDs and common return line, input voltage 24 V DC

  • Item no.: 704093
  • Manufacturer no.: 2952334
  • EAN: 4017918084431

Indicator module, with 14 red LEDs and common return line, input voltage 24 V DC

  • Komponenten-Art: LED, red
  • Component number: 14
  • Return: Together
Type EMG 45-LED 14S/24
Connection Screw terminal
Min. operating voltage 24 V DC
Max. operating voltage 24 V DC
Operating voltage 24 V DC
Min. temperature -20 °C
Max. temperature +45 °C
Industrial packaging Yes
Content 5 pc(s)
Type EMG45 LED 14 S/24
Product type Display module

Technical data

  • Komponenten-Art: LED, red
  • Component number: 14
  • Return: Together
Type EMG 45-LED 14S/24
Connection Screw terminal
Min. operating voltage 24 V DC
Max. operating voltage 24 V DC
Operating voltage 24 V DC
Min. temperature -20 °C
Max. temperature +45 °C
Industrial packaging Yes
Content 5 pc(s)
Type EMG45 LED 14 S/24

Frequently bought together

Similar products

See and discover other items from category DIN Rail Components