Phoenix Contact KGG-MC 1,5/ 6 Cable casing Plastic 10 pc(s)
Cable housing, Pitch: 3.81 mm, Number of positions: 6, Dimension a: 25.25 mm, Color: green
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Cable housing, Pitch: 3.81 mm, Number of positions: 6, Dimension a: 25.25 mm, Color: green
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Material | Plastic |
---|---|
Content | 10 pc(s) |
Industrial packaging | Yes |
Type | KGG-MC 1,5/ 6 |
Product type | Cable casing |
Documents & Downloads
Cable housing KGG-MC 1,5/ 6
Cable housing, Pitch: 3.81 mm, Number of positions: 6, Dimension a: 25.25 mm, Color: green
Highlights & Details
- KGG-MC 1.5/ 6
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures