Phoenix Contact ME 35 UT BUS/10 GN DIN rail casing (bottom part) 99 x 35 Acrylonitrile butadiene styrene Green 1 pc(s)

  • Item no.: 743169
  • Manufacturer no.: 2853640
  • EAN: 2050000255342

Especially designed for BUS-applications · Cross-connection link integrated in casing floor · Designed and gold-plated as one piece · For transmission of bus signals as well as for power supply · Easy and automatic setup of the bus connection locking…

  • Item no.: 743169
  • Manufacturer no.: 2853640
  • EAN: 2050000255342

Especially designed for BUS-applications · Cross-connection link integrated in casing floor · Designed and gold-plated as one piece · For transmission of bus signals as well as for power supply · Easy and automatic setup of the bus connection locking…

Material Acrylonitrile butadiene styrene
IP rating
IP20
Colour Green
Length 99 mm
Width 35 mm
Compatible with (details) 743448 (2 x)
Content 1 pc(s)
Type ME 35 UT BUS/10 GN
Material (details) ABS
Product type DIN rail casing (bottom part)

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP20
Colour Green
Length 99 mm
Width 35 mm
Compatible with (details) 743448 (2 x)
Content 1 pc(s)
Type ME 35 UT BUS/10 GN
Material (details) ABS
Product type DIN rail casing (bottom part)

Frequently bought together

Similar products

See and discover other items from category Rail Mount Enclosures