Phoenix Contact PLT-SEC-T3-230-P 2905235 Surge arrester (plug-in) Surge prtection for: Switchboards 3 kA

  • Item no.: 743391
  • Manufacturer no.: 2905235
  • EAN: 4017918182540

Surge suppressor for terminal equipment MAINS-PLUGTRAB, third protection stage (equipment protection) for low voltage systems (230 V mains) supplying terminal equipment. Surge suppressor Class D for terminal equipment.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Nominal surge current (8/20) 2.5 kA
  • Plug to insert into the base unit
Category Surge arrester (plug-in)
Surge prtection for Switchboards
Leakage current 3 kA
Nominal voltage 230 V
Manufacturer part # 2905235
Type PT 2 PE/S-230 AC-ST
RoHS-compliant Yes
Leakage current
<= 1.5 μA
Nominal voltage (details) 230 V AC
Nominal current (details) 20 A
Connection -

Technical data

  • Nominal surge current (8/20) 2.5 kA
  • Plug to insert into the base unit
Category Surge arrester (plug-in)
Surge prtection for Switchboards
Leakage current 3 kA
Nominal voltage 230 V
Manufacturer part # 2905235
Type PT 2 PE/S-230 AC-ST
RoHS-compliant Yes
Leakage current
<= 1.5 μA
Nominal voltage (details) 230 V AC
Nominal current (details) 20 A

Documents & Downloads

Similar products

See and discover other items from category Overvoltage Protection