Phoenix Contact REL-IR/L- 24AC/2X21 Plug-in relay 24 V AC 10 A 2 change-overs 10 pc(s)

  • Item no.: 509708
  • Manufacturer no.: 2834054
  • EAN: 4017918941642

Plug-in industrial relay with power contacts, 2 PDTs, test button, status LED, mechanical switch setting display, input voltage: 24 V AC

  • Item no.: 509708
  • Manufacturer no.: 2834054
  • EAN: 4017918941642

Plug-in industrial relay with power contacts, 2 PDTs, test button, status LED, mechanical switch setting display, input voltage: 24 V AC

  • Operating time 100%
  • Standards/ IEC 60 664/IEC 60 664 A/DIN VDE 0110.
Type REL-IR/L- 24AC/2X21
Coil nominal voltage 24 V AC
Control mode monostable, 1 coil
R(coil) 180 Ω
Contact type 2 change-overs
Contact material Ag
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 2500 VA
Connection Connector
Min. temperature -55 °C
Max. temperature +70 °C
Width 21.5 mm
Height 28 mm
Depth 36 mm
Industrial packaging Yes
Content 10 pc(s)
Compatible with (details) Relay socket PR2
Test voltage Spools, contact, 2 kV. 50 Hz, 1 min
Contamination level 2
Product type Plug-in relay

Technical data

  • Operating time 100%
  • Standards/ IEC 60 664/IEC 60 664 A/DIN VDE 0110.
Type REL-IR/L- 24AC/2X21
Coil nominal voltage 24 V AC
Control mode monostable, 1 coil
R(coil) 180 Ω
Contact type 2 change-overs
Contact material Ag
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 2500 VA
Connection Connector

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays