Phoenix Contact REL-IR/LDP-125DC/4X21AU Plug-in relay 125 V DC 5 A 4 change-overs 10 pc(s)

  • Item no.: 707806
  • Manufacturer no.: 2834313
  • EAN: 4046356044202

Pluggable industrial relay with power contacts and additional hard gold plating, 4 PDTs, test button, status LED, free-wheeling diode, mechanical switch position indicator, polarity A1+, A2-, coil voltage: 125 V DC

  • Item no.: 707806
  • Manufacturer no.: 2834313
  • EAN: 4046356044202

Pluggable industrial relay with power contacts and additional hard gold plating, 4 PDTs, test button, status LED, free-wheeling diode, mechanical switch position indicator, polarity A1+, A2-, coil voltage: 125 V DC

Type REL-IR/LDP-125DC/4X21AU
Coil nominal voltage 125 V DC
Control mode monostable, 1 coil
R(coil) 17380 Ω
Contact type 4 change-overs
Contact material AgNi hard gold plated
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Connection Connector
Min. temperature -55 °C
Max. temperature +70 °C
Width 21.5 mm
Height 28 mm
Depth 36 mm
Industrial packaging Yes
Content 10 pc(s)
Product type Plug-in relay

Technical data

Type REL-IR/LDP-125DC/4X21AU
Coil nominal voltage 125 V DC
Control mode monostable, 1 coil
R(coil) 17380 Ω
Contact type 4 change-overs
Contact material AgNi hard gold plated
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Connection Connector

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays