Phoenix Contact REL-OR-230AC/3X21 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
Technical data
- IEC 60 664/IEC 60 664 A/DIN VDE 0110.
Type | REL-OR-230AC/3X21 |
---|---|
Coil nominal voltage | 230 V AC |
Control mode | monostable, 1 coil |
R(coil) | 6170 Ω |
Contact type | 3 change-overs |
Contact material | Ag |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA |
Connection | Connector |
Content | 1 pc(s) |
---|---|
Nominal voltage (details) | 230 V AC |
Nominal current (details) | 12 mA |
Test voltage | (50 Hz for 1 min) Coils and contacts 2.5 kV |
Contamination level | 3 |
Contact type | 3 changeover contacts |
Product type | Plug-in relay |
Documents & Downloads
Phoenix Contact REL-OR-230AC/3X21 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
Facts
- Test button
- Status indicator
- 100% Operating time.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Comments
IEC 60 664/IEC 60 664 A/DIN VDE 0110.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays