Phoenix Contact ST-REL2-KG 48/1 Plug-in relay 48 V DC, 48 V AC 6 A 1 maker 10 pc(s)

  • Item no.: 708493
  • Manufacturer no.: 2823638
  • EAN: 4017918077471

Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 48 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks

  • Item no.: 708493
  • Manufacturer no.: 2823638
  • EAN: 4017918077471

Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 48 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks

Type ST-REL2-KG 48/1
Coil nominal voltage 48 V DC , 48 V AC
Contact type 1 maker
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Connection Connector
Width 14.6 mm
Height 33 mm
Depth 66.5 mm
Industrial packaging Yes
Content 10 pc(s)
Product type Plug-in relay

Technical data

Type ST-REL2-KG 48/1
Coil nominal voltage 48 V DC , 48 V AC
Contact type 1 maker
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Connection Connector
Width 14.6 mm
Height 33 mm

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays