Phoenix Contact ST-REL2-KG220DC/2 Plug-in relay 220 V DC 6 A 1 breaker 10 pc(s)

  • Item no.: 509700
  • Manufacturer no.: 2826499
  • EAN: 4017918077969

Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/C contact, 220 V DC input voltage, with light indicator, can be plugged into basic terminal blocks

  • Item no.: 509700
  • Manufacturer no.: 2826499
  • EAN: 4017918077969

Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/C contact, 220 V DC input voltage, with light indicator, can be plugged into basic terminal blocks

Type ST-REL2-KG220DC/2
Coil nominal voltage 220 V DC
Contact type 1 breaker
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Connection Connector
Width 14.6 mm
Height 33 mm
Depth 66.5 mm
Industrial packaging Yes
Content 10 pc(s)
Product type Plug-in relay

Technical data

Type ST-REL2-KG220DC/2
Coil nominal voltage 220 V DC
Contact type 1 breaker
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Connection Connector
Width 14.6 mm
Height 33 mm

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays