Phoenix Contact ST-REL3-KG 24/21/SO46 Plug-in relay 24 V AC 6 A 1 change-over 10 pc(s)
Plug-in relay interface for protection against interference on the control side, with soldered-in miniature switching relay, contacts (AgNi): Medium to large loads, 1 PDT, 24 V AC/DC input voltage
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Plug-in relay interface for protection against interference on the control side, with soldered-in miniature switching relay, contacts (AgNi): Medium to large loads, 1 PDT, 24 V AC/DC input voltage
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | ST-REL3-KG 24/21/SO46 |
---|---|
Coil nominal voltage | 24 V AC |
Contact type | 1 change-over |
Contact material | AgNi |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Connection | Connector |
Width | 20.8 mm |
Height | 42.5 mm |
Depth | 112 mm |
---|---|
Dim | (W x H x D) 20.8 x 42.5 x 112 mm |
Industrial packaging | Yes |
Content | 10 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay connectors ST-REL3-KG 24/21/SO46
Plug-in relay interface for protection against interference on the control side, with soldered-in miniature switching relay, contacts (AgNi): Medium to large loads, 1 PDT, 24 V AC/DC input voltage
Highlights & Details
- ST-REL 3-kg 24/21/46
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays