Phoenix Contact ST-REL3-SG 24/21 Plug-in relay 24 V DC 5 A 1 change-over 10 pc(s)
Relay connector, equipped with Siemens KAMMRELAIS ®, contacts (Ag): medium loads, 1 PDT, input voltage 24 V DC, with light indicator, can be plugged on basic termination blocks
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Relay connector, equipped with Siemens KAMMRELAIS ®, contacts (Ag): medium loads, 1 PDT, input voltage 24 V DC, with light indicator, can be plugged on basic termination blocks
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | ST-REL3-SG 24/21 |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
Contact type | 1 change-over |
Contact material | Ag gold flash plated |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 500 VA |
Connection | Connector |
Width | 20.8 mm |
Height | 33 mm |
---|---|
Depth | 66.5 mm |
Dim | (W x H x D) 20.8 x 33 x 66.5 mm |
Industrial packaging | Yes |
Content | 10 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay connectors ST-REL3-SG 24/21
Relay connector, equipped with Siemens KAMMRELAIS ®, contacts (Ag): medium loads, 1 PDT, input voltage 24 V DC, with light indicator, can be plugged on basic termination blocks
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays