Phoenix Contact ST-REL4-KG 60/21-21 Plug-in relay 60 V DC, 60 V AC 3 A 2 change-overs 10 pc(s)

  • Item no.: 707102
  • Manufacturer no.: 2823298
  • EAN: 4017918077327

Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 2 PDT, 60 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks

  • Item no.: 707102
  • Manufacturer no.: 2823298
  • EAN: 4017918077327

Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 2 PDT, 60 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks

Type ST-REL4-KG 60/21-21
Coil nominal voltage 60 V DC , 60 V AC
Contact type 2 change-overs
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 3 A
Max. switching capacity 750 VA
Connection Connector
Width 27 mm
Height 33 mm
Depth 66.5 mm
Industrial packaging Yes
Content 10 pc(s)
Product type Plug-in relay

Technical data

Type ST-REL4-KG 60/21-21
Coil nominal voltage 60 V DC , 60 V AC
Contact type 2 change-overs
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 3 A
Max. switching capacity 750 VA
Connection Connector
Width 27 mm
Height 33 mm

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays