Technical data
Type | MS-328-7-2-0500 |
---|---|
Features | + mounting holes |
Water activity (max.) | 20 |
Water activity (min.) | 15 |
Contact type | 1 breaker |
Switching voltage (max.) | 175 V DC , 120 V AC |
Switching current (max.) | 0.25 A |
Max. switching capacity | 5 W , 5 VA |
Connection | Open end cable |
Cable length | 0.50 m |
Enclosure material | PA-GF |
---|---|
Max. temperature | +85 °C |
Min. temperature | -25 °C |
Width | 6.3 mm |
Height | 19 mm |
Length | 28.5 mm |
Dim | (L x W x H) 28.5 x 6.3 x 19 mm |
RoHS-compliant | Yes |
Water activity | 15 - 20 |
Product type | Reed switch |
Documents & Downloads
Reed sensor
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches