PIC MSM-228M Magnetic reed switch actuator Rod N30H 1190 mT

  • Item no.: 1606463
  • Manufacturer no.: MSM-228M
  • EAN: 2050005027067

PIC MSM-228M Magnetic reed switch actuator 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: PIC
  • Item no.: 1606463
  • Manufacturer no.: MSM-228M
  • EAN: 2050005027067

PIC MSM-228M Magnetic reed switch actuator 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: PIC
  • Housing material properties: nickel-plated
Type MSM-228M
Enclosure type Rod
Enclosure material Brass
Material N30H
Remanence (norm.) 1190 mT
Thread size M8 x 1.25
Length 38 mm
(Ø) 8 mm
RoHS-compliant Yes
Product type Magnetic reed switch actuator

Technical data

  • Housing material properties: nickel-plated
Type MSM-228M
Enclosure type Rod
Enclosure material Brass
Material N30H
Remanence (norm.) 1190 mT
Thread size M8 x 1.25
Length 38 mm
(Ø) 8 mm
RoHS-compliant Yes
Product type Magnetic reed switch actuator

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets