Piher PT 15 LH 250K Trimming Potentiometer, Vertical

  • Item no.: 431273
  • Manufacturer no.: PT 15 LH 250K
  • EAN: 2050000111884

Slider position indicated by arrow. Can be operated by screwdriver.

  • Warranty: 24 months
  • Manufacturer: Piher
  • Item no.: 431273
  • Manufacturer no.: PT 15 LH 250K
  • EAN: 2050000111884

Slider position indicated by arrow. Can be operated by screwdriver.

  • Warranty: 24 months
  • Manufacturer: Piher
  • For hole dia: 1.3 mm
Resistance 250 kΩ
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 250 V
Electrical angle 250 °
Mechanical angle 270 °
Connection Print
Operation type side
Min. temperature -25 °C
Max. temperature +70 °C
Tolerance ± 30 %
CS 5 mm , 10 mm
Content 1 pc(s)
Type PT 15 LH 250K
RoHS-compliant Yes
Outside Ø 15 mm
Temperature range -25 - +70 °C
Product type Trimmer

Technical data

  • For hole dia: 1.3 mm
Resistance 250 kΩ
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 250 V
Electrical angle 250 °
Mechanical angle 270 °
Connection Print
Operation type side
Min. temperature -25 °C
Max. temperature +70 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers