Piher PT 15 NV 500K Trimming Potentiometer, Horizontal
Technical data
- For hole-Ø: 1.3 mm
Resistance | 500 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.25 W |
Cut-off voltage | 250 V |
Mechanical angle | 270 ° |
Connection | |
Operation type | top |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Tolerance ± | 30 % |
CS | 10 mm , 12.5 mm |
---|---|
Content | 1 pc(s) |
Type | PT 15 NV 500K |
RoHS-compliant | Yes |
Outside Ø | 15 mm |
Temperature range | -25 - +70 °C |
Product type | Trimmer |
Documents & Downloads
Piher PT 15 NV 500K Trimming Potentiometer, Horizontal
except this model is designed for knurled knobs and shafts.
Highlights & Details
- PT 15 NV, horizontal for shaft
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Piher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers