Pin inset Han® D 09 21 040 3001 Harting 40 + PE Crimp 1 pc(s)

  • Item no.: 749611
  • Manufacturer no.: 09 21 040 3001
  • EAN: 2050000532658

Connectors for high environmental requirements; loking clamp ensures high mechanical stability even under vibration or shock loads. Used in: engineering, wind power, cabinet construction, railroad engineering.

Colour Grey
Connection Crimp
Number of pins 40
Total number of pins 40 + PE
Core cross section (min.) 0.14 mm²
Core cross section (max.) 2.5 mm²
Size 16 B
Leading contact (PE) Yes
Series Han® D
Type Pin insert
Test current 10 A
Core connector 0.14 -2.5 mm²
Rated voltage 250 V
Contamination level 3
Connection Crimp
Mating cycles ≥ 500
Temperature range -40 - +125 °C
Max. temperature +125 °C
Min. temperature -40 °C
Product type Pin inset

Technical data

Colour Grey
Connection Crimp
Number of pins 40
Total number of pins 40 + PE
Core cross section (min.) 0.14 mm²
Core cross section (max.) 2.5 mm²
Size 16 B
Leading contact (PE) Yes
Series Han® D
Type Pin insert

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Han® Connector Inserts