Pioneer X-HM32V-S Audio system AUX, Bluetooth, CD, DVD, FM, USB, 2 x 30 W Silver

  • Item no.: 1277728
  • Manufacturer no.: X-HM32V-S
  • EAN: 4988028255458

Compact system with much comfortWith the X-HM32V you can enjoy your music from a whole range of different input sources. It has a CD/DVD drive and also offers a DVD-playback via HDMI. You only need a HDMI monitor to connect to watch your favorite fil…

  • Item no.: 1277728
  • Manufacturer no.: X-HM32V-S
  • EAN: 4988028255458

Compact system with much comfortWith the X-HM32V you can enjoy your music from a whole range of different input sources. It has a CD/DVD drive and also offers a DVD-playback via HDMI. You only need a HDMI monitor to connect to watch your favorite fil…

Functions AUX , Bluetooth , CD , DVD , FM , USB
Interfaces (input) Audio stereo (3.5 mm jack) , RCA in , USB
Interfaces (output) HDMI™ , Headphone jack (3.5 mm) , USB charging port
Playback of DVD , DVD-R , DVD-RW , CD , CD-R , CD-RW , DivX , JPEG , MP3 , WMA
Memory slots 40
Colour Silver
Output rating 2 x 30 W
Product type Audio system

Technical data

Functions AUX , Bluetooth , CD , DVD , FM , USB
Interfaces (input) Audio stereo (3.5 mm jack) , RCA in , USB
Interfaces (output) HDMI™ , Headphone jack (3.5 mm) , USB charging port
Playback of DVD , DVD-R , DVD-RW , CD , CD-R , CD-RW , DivX , JPEG , MP3 , WMA
Memory slots 40
Colour Silver
Output rating 2 x 30 W
Product type Audio system

Frequently bought together

Similar products

See and discover other items from category Stereo Systems