Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | microSD , microSDHC , microSDXC |
Features | incl. SD adapter |
Colour | Black |
Width | 15 mm |
Height | 7 mm |
Depth | 33 mm |
Weight | 5 g |
Product type | External memory card reader |
Platinum USB and SD card adapter for micro Sd-Karten
Highlights & Details
- Suitable for micro SDHC
- USB 2.0 interface and SD-card adapter
- This text is machine translated.
Delivery
- USB-stick adapter
- SD card adapter
- Warranty: 24 months
- Manufacturer: Platinum
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers