Platinum ALU USB stick 16 GB Silver 177557 USB 2.0
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 6 MBps |
Reading | 20 MBps |
Colour | Silver |
Weight | 9 g |
Dim | (W x H x D) 12 x 7 x 54 mm |
Width | 12 mm |
Height | 7 mm |
Depth | 54 mm |
Connection | USB 2.0 |
---|---|
Product type | USB stick |
Platinum USB stick 16GB
Compact, light-weight portable storage medium for connection to a USB-port
Highlights & Details
- 16 GB storage capacity
- USB 2.0 interface
- Plug & Play
Delivery
- USB stick
System Requirements
- Windows® 2000, XP, Windows Vista™
- MAC OS X
- Warranty: 24 months
- Manufacturer: Platinum
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks