Technical data
Memory capacity | 8 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 6 MBps |
Reading | 16 MBps |
Colour | Black , Red |
Weight | 2 g |
Dim | (W x H x D) 16 x 7 x 20 mm |
Width | 16 mm |
Height | 7 mm |
Depth | 20 mm |
Connection | USB 2.0 |
---|---|
Product type | USB stick |
Platinum USB stick 8GB Mini
Compact, light-weight portable storage medium for connection to a USB-port
Highlights & Details
- 8 GB storage capacity
- USB 2.0 interface
- Ideal for car audio & Netbook
Delivery
- USB stick
System Requirements
- Windows® 2000, XP, Windows Vista™, Windows® 7
- MAC OS X
- Warranty: 24 months
- Manufacturer: Platinum
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks