Platinum TWS USB stick 64 GB Black 177574-3 USB 2.0
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 8 MBps |
Reading | 20 MBps |
Colour | Black |
Weight | 14 g |
Dim | (W x H x D) 19.5 x 11 x 58 mm |
Width | 19.5 mm |
Height | 11 mm |
Depth | 58 mm |
Connection | USB 2.0 |
---|---|
Product type | USB stick |
Black Platinum 64GB Twister USB stick
Compact, portable storage medium for connecting to USB ports
Highlights & Details
- 64 GB storage capacity
- USB 2.0 interface
- Swivel cap
Delivery
- USB stick
System Requirements
- Windows® 2000, XP, Windows Vista™
- MAC OS X
- Warranty: 24 months
- Manufacturer: Platinum
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks