PLC controller Schneider Electric SR2 B121FU 104002
- Item no.: 198892
- Manufacturer no.: 1040025
- EAN: 3389110547641
Technical data
Type | SR2 B121FU |
---|---|
Manufacturer part # | 1040025 |
T | 59.5 mm |
Height | 90 mm |
Width | 71.2 mm |
Display | Yes |
Extensible | No |
No. of digital inputs (max.) | 8 |
No. of inputs (max.) | 8 |
No. of outputs (max.) | 4 |
No. of relay outputs (max.) | 4 |
---|---|
IP rating | IP20 |
Category | PLC controller |
Operating voltage | 115 V AC , 230 V AC |
Min. operating voltage | 100 V AC |
Analogue outputs | 0 |
Analogue inputs | 0 |
Digital outputs | 4 relays |
Digital inputs | 8 |
Certification | CE, UL, CSA, GL, |
Power backup type | 10 years |
Clock | Yes |
Fitting type (details) | Profile rail 35 mm |
Max. permanent current | 250 V/AC/8 A |
Operating voltage | 100 - 240 V AC |
Max. operating voltage | 240 V AC |
Interference suppression | According to European Economic Community 89/336 EN 61131-2 (Zone B) EN 61000-6-2,-3,-4 |
Operating voltage | 100 - 240 V AC |
Max. ambient temperature | 55 °C |
Min. ambient temperature | -20 °C |
Documents & Downloads
PLC controller Schneider Electric SR2 B121FU 1040025 115 V AC, 230 V AC
With the SR2 B121FU Zelio Compact PLC Module, you can optimize your installation and programming expenditure and lower the costs of your application. The software ZELIO LOGIC soft 2 makes programming possible in ladder diagram or FBD (graphic functional module language). With programming in ladder diagram a program can be written with basic functions, basic function components and derived functional modules as well as with contacts, coils and variables The contacts, coils and variables can be commentated, the graphics can be provided with free text The programming language FBD makes possible a graphic programming and use of pre-defined functional modules This language offers 24 pre-programmed functions such as meter, timer, clock, determination of trigger levels, pulse generator, time programs, multiplexes, etc.
- Warranty: 24 months
- Manufacturer: Schneider Electric
Comments
* = used by digital inputsCustomer reviews
See and discover other items from category Schneider Electric Zelio Logic Devices