Plug-in relay Snap-in Siemens LZS:RT3A4R24 1 change-over 1 pc(s)
Plug-in relay complete unit 2 W, 24 V DC LED module red Socket with logic isolation screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Plug-in relay complete unit 2 W, 24 V DC LED module red Socket with logic isolation screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP20
- Wire stripping length: 8 mm
- Thermal current: 16 A
- Control supply voltage: 24 V
- Control supply voltage frequency: 50/60 Hz
- Design of the plug-in socket: standard socket
- Power loss: 1 W
Type | LZS:RT3A4R24 |
---|---|
Contact type | 1 change-over |
Contact material | AgNi 90/10 |
Electrical lifespan | 600000 |
Durability | 1.0E7 |
Mounting type | Snap-in |
Connection | Screws |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Width | 15.5 mm |
Height | 71 mm |
---|---|
Depth | 78 mm |
Dim | (W x H x D) 15.5 x 71 x 78 mm |
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
PLUG-IN RELAY COMPACT UNIT
Plug-in relay complete unit 2 W, 24 V DC LED module red Socket with logic isolation screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches