Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 685 Nm Hazet 9012-1SPC

  • Item no.: 801492
  • Manufacturer no.: 9012-1SPC
  • EAN: 4000896146963

Operating pressure: 6.3 bar · Cold insulation-hand grip · Incl. coupling socket, normal diameter 7.2 · Air exhaust by pushing down the handle · Low vibration · Multi-level clockwise/anti-clockwise (single level for 9012-90) · Simple operation · High-…

  • Warranty: 24 months
  • Manufacturer: Hazet
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Max. loose torque: 670 Nm
Category Pneumatic impact driver
Tool holder 1/2" (12.5 mm) male square
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3 bar
Torque (max.) 685 Nm
Rotational speed (max.) 7500 rpm
Air consumption 127 l/min
Screw Ø (max.) M16
Weight 2800 g

Technical data

  • Max. loose torque: 670 Nm
Category Pneumatic impact driver
Tool holder 1/2" (12.5 mm) male square
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3 bar
Torque (max.) 685 Nm
Rotational speed (max.) 7500 rpm
Air consumption 127 l/min
Screw Ø (max.) M16
Weight 2800 g

Documents & Downloads

See and discover other items from category Pneumatic Drills