PocketBook Basic Lux 2 eBook reader 15.2 cm (6.0 inch) Black, Silver
Joy of reading - very easily With the new PocketBook Basic Lux 2 successful entry into the world of E-readings. Thanks to the front lighting anxious the E-reader in the new minimalist design at all times of the day relaxed reading hours.This text is …
- Warranty: 24 months
- Manufacturer: PocketBook
Joy of reading - very easily With the new PocketBook Basic Lux 2 successful entry into the world of E-readings. Thanks to the front lighting anxious the E-reader in the new minimalist design at all times of the day relaxed reading hours.This text is …
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Built-in illumination | Yes |
---|---|
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6.0 inch |
Display properties | E Ink , Anti-glare , B/w display |
Display resolution | 1024 x 758 p |
CPU | 1 GHz |
RAM | 256 MB |
Memory capacity | 8 GB |
Storage media | Flash |
Memory card slots | microSD card (up to 32 GB) |
Interfaces | Micro USB , microSD |
---|---|
Colour | Black , Silver |
Width | 108 mm |
Height | 8 mm |
Depth | 161.3 mm |
Weight | 155 g |
Software included | Gallery , Calendar , Klondike , Chess , Snake , Sudoku , Pocket Calculators , Dictionary , Text notes , Translation Dictionary |
Product type | eBook reader |
Supported text formats | CHM , DJVU , DOC , DOCX , enhanced EPUB , ePUB (support for Adobe DRM) , FB2 , HTML , MOBI , PDF , RTF , TCR , TXT |
Wi-Fi | Yes |
Pocketbook Basic Lux 2-Obsidian Black
Joy of reading - very easily
With the new PocketBook Basic Lux 2 successful entry into the world of E-readings. Thanks to the front lighting anxious the E-reader in the new minimalist design at all times of the day relaxed reading hours.
This text is machine translated.
Highlights & Details
- Anti-glare 15.2 cm (6") E-Ink Carta™ Display HD (758 x 1024 pixels)
- 1 GHz processor/256 MB RAM
- 8 GB internal memory can be extended with microSD (up to 32 GB)
- Front lighting
- Built-in WLAN
- Friendly to eyes read
Delivery
- E-Reader Basic Lux 2.
- Micro USB cable
- Quick start guide
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders