PocketBook Basic Touch 2 eBook reader 15.2 cm (6 inch) Black
PocketBook Basic Touch 2 - easy, comfortable, without compromise.The PocketBook Basic Touch 2 is equipped with all the necessary for maximum reading comfort features and thus quick and easy to use. The device has an E Ink Carta™ Touch-screen with a r…
- Warranty: 24 months
- Manufacturer: PocketBook
PocketBook Basic Touch 2 - easy, comfortable, without compromise.The PocketBook Basic Touch 2 is equipped with all the necessary for maximum reading comfort features and thus quick and easy to use. The device has an E Ink Carta™ Touch-screen with a r…
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Operation | Keys , Touch |
---|---|
Built-in illumination | No |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display properties | E Ink , Touch display |
Display resolution | 800 x 600 p |
CPU | 1 GHz |
RAM | 512 MB |
Memory capacity | 8 GB |
Memory card slots | microSD card (up to 32 GB) |
Interfaces | microSD , Wi-Fi 802.11 b/g/n |
---|---|
Colour | Black |
Weight | 180 g |
Product type | eBook reader |
Supported text formats | PDF , ePUB (support for Adobe DRM) , DJVU , FB2 , DOC , DOCX , RTF , PRC (Mobi) , TCR , TXT , CHM , HTML |
Playback of | |
Bluetooth | No |
Wi-Fi | Yes |
Documents & Downloads
PocketBook Basic Touch 2 eBook reader
PocketBook Basic Touch 2 - easy, comfortable, without compromise.
The PocketBook Basic Touch 2 is equipped with all the necessary for maximum reading comfort features and thus quick and easy to use. The device has an E Ink Carta™ Touch-screen with a resolution of 800 x 600 pixels. The contrast between black font and white background is greater emphasis what the view of a classic book page even closer. Thanks to the E Ink Carta™ technology provides the device when users for an excellent reading experience: the screen does not reflect when sunlight is reflection free and uberanstrengt the eyes even during the long don't read.
The new E-reader has 8 GB internal memory (expandable to 32 GB), on which a whole library with over 2,000 books can be saved. A built-in WLAN-module with pre-installed services like Dropbox, Send-to-PocketBook and PocketBook Sync make it possible to transfer E-Content directly on the device without the need to be connected to a PC.
With its support of 18 Book and 4 image file formats (JPEG, BMP, PNG, TIFF) gives the PocketBook Basic Touch 2 the user the greatest freedom in the selection of content without tiresome conversion. The preinstalled multilingual dictionaries are essential for the reading of foreign literature. A powerful 1 Ghz processor and 512 MB RAM enable smooth as well as a reliable use of provide for applications.
The new device is in the classic pocket book design and is available in black. On the front there are ergonomically arranged mechanical keys to turn the page.
The PocketBook Basic Touch 2 weighs just 180 grams and can easily always and everywhere - whether at home, in the office or on the go - can be used.
This text is machine translated.
Highlights & Details
- 6" (15.2 cm) E Ink Carta™ touch screen, resolution 800 x 600 pixels
- Screen does not reflect sunlight
- 8 GB internal memory (can be extended to 32 GB with microSD)
- Space for over 2,000 books
- Built-in WLAN
- Support of 18 Book and 4 image formats
- Pre-installed multilingual dictionaries
Facts
- 8 GB (about 7 G B for user content available)
- 1300 mAh Li-ion rechargeable battery
- Book store, Browser, Calculator, chess, Dictionary, Gallery, Klondike, Library, Notes, RSS News, scribble, Sudoku
- Dictionaries: English - German, Webster's Dictionary 1913
- ReadRate, Dropbox, Send-to-PocketBook, PocketBook Sync.
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders