PocketBook Color - moon silver eBook reader 15.2 cm (6 inch) Moon silver
The light and compact pocketbook color is the first e-reader to display content in color. It's a new way to discover all your illustrated e-books, whether it's textbooks, comics, children's books or magazines. Now enjoy special reading moments and re…
- Warranty: 24 months
- Manufacturer: PocketBook
The light and compact pocketbook color is the first e-reader to display content in color. It's a new way to discover all your illustrated e-books, whether it's textbooks, comics, children's books or magazines. Now enjoy special reading moments and re…
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Operation | Touch |
---|---|
Built-in illumination | Yes |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display resolution mode | HD |
Display properties | Capacitive , Anti-glare , Colour , Touch display |
Display resolution | 1072 x 1448 p |
Processor cores (No.) | 2 x |
CPU speed | 1 GHz |
RAM | 1 GB |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 32 GB) |
Mobile internet | WiFi |
Interfaces | Micro USB , Bluetooth |
Colour | Moon silver |
Width | 108 mm |
Height | 161.3 mm |
Depth | 8 mm |
Weight | 160 g |
Product type | eBook reader |
Supported text formats | CBR , CBZ , CHM , DJVU , DOC , DOCX , ePUB (support for Adobe DRM) , FB2 , HTML , MOBI , PDF , PRC (Mobi) , RTF , TXT |
Playback of | JPEG , BMP , PNG , TIFF , MP3 , Ogg , M4A |
Rechargeable battery technology | Li-ion |
Battery capacity | 1900 mAh |
Documents & Downloads
Pocketbook Color - moon silver
The light and compact pocketbook color is the first e-reader to display content in color. It's a new way to discover all your illustrated e-books, whether it's textbooks, comics, children's books or magazines. Now enjoy special reading moments and read your e-books on the new E-Ink Kaleido™ display.
This text is machine translated.
Highlights & Details
- - 15.24 cm (6 inch) color touch screen
- - Front lighting
- - Non-glare HD screen 758 x 1024 pixels
- - Read friendly to the eyes
- - Audio functions via Bluetooth
Facts
- Display type: E-Ink Kaleido
- Display resolution: 1072 × 1448 (grayscale)
- Display size 15.24 cm (6 inch)
- DPI 300: (Grayscale), 100
- (color) Color depth: 16 (grayscale) 4096 (colors)
- Touch screen: Capacitive (multi-sensor)
- Front lighting: Yes
- Processor: Dual Core (2 × 1 GHz)
- RAM: 1 GB
- Internal memory: 16 GB*
- Battery: Lithium-ion polymer battery,
- yes
- 1900 position sensor: 1900 mAh-Function: Yes
- WLAN: Yes
- Bluetooth: Yes
- USB output: Micro-USB
- expandable memory: MicroSD (maximum 32 GB)
- Operating system: Linux 3.10.65
- eBook formats (without conversion): ACSM, CBR, CBZ, CHM, DJVU, DOC, DOCX, EPUB, EPUB(DRM), FB2, FB2.ZIP, HTM, HTML, MOBI, PDF, PDF(DRM),
- PNG, RTF,
- TGG, Audio
- formats: USB-MP3, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, MPG, M4A, M4B, OGG, OGG.ZIP, MP3, MP3.ZIP (Micro USB Audio Adapter/Bluetooth)
- Reading function (Text-to-Speech): English (15 additional languages available on www.pocketbook.de as free download)
- Dictionaries: ABBYY Lingvo® Dictionaries (24 language combinations), English - German, Webster's Dictionary 1913
- Online Reading Services: Pocketbook Cloud, Rate, Dropbox, Send-to
- -PocketBook Applications: E-Book Shop, Library, Dictionary, Browser, Audiobooks, Music Player, Gallery, Calculator, Notes, RSS News, Klondyke, Chess, Scribble, Sudoku
- Dimensions: 161.3 × 108 × 8 mm
- Weight: 160 g
- * The actual available size of the internal memory may vary depending on the software configuration.
- ** Up to 1 month of battery life, depending on usage, connectivity and settings selected.
Delivery
- E-reader, micro USB cable, micro USB audio adapter, quick start guide, warranty card
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders