PocketBook InkPad X eBook reader 26.2 cm (10.3 inch) Metallic, Grey
New dimensions of e-reading10.3-inch is the size of the PocketBook InkPad X screen – enough room for your favorite novel, magazine, daily newspaper, even comics or specialist literature. Whatever you read, this e-reader provides an extra comfortable …
- Warranty: 24 months
- Manufacturer: PocketBook
New dimensions of e-reading10.3-inch is the size of the PocketBook InkPad X screen – enough room for your favorite novel, magazine, daily newspaper, even comics or specialist literature. Whatever you read, this e-reader provides an extra comfortable …
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Operation | Keys |
---|---|
Built-in illumination | Yes |
Display (cm) | 26.2 cm |
Screen size diagonal (inches) | 10.3 inch |
Display properties | E Ink , Touch display , Capacitive , Anti-glare , Anti-glare , Backlit , B/w display |
Display resolution | 1404 x 1872 p |
CPU | 1 GHz |
Processor cores (No.) | 2 x |
RAM | 1 GB |
Memory capacity | 32 |
Interfaces | Wi-Fi 802.11 b/g/n , Micro USB |
---|---|
Colour | Metallic , Grey |
Width | 249 mm |
Height | 173 mm |
Depth | 7 mm |
Weight | 300 g |
Software included | Reading function (English) , ABBYY Lingvo® Dictionaries (26 language combinations) , English - German , Webster's Dictionary 1913 , Pocketbook Cloud , ReadRate , Dropbox , Send-to-PocketBook , E-book shop , Library , Browser , Audio books , Music player , Gallery , Pocket Calculators , Notes , RSS newsfeed , Klondike , Chess , Outline , Sudoku |
Product type | eBook reader |
Supported text formats | CBR , CBZ , CHM , DJVU , DOC , DOCX , ePUB (support for Adobe DRM) , FB2 , HTML , MOBI , PDF , PRC (Mobi) , RTF , TXT |
Playback of |
Documents & Downloads
PocketBook InkPad X eBook reader
New dimensions of e-reading
10.3-inch is the size of the PocketBook InkPad X screen – enough room for your favorite novel, magazine, daily newspaper, even comics or specialist literature. Whatever you read, this e-reader provides an extra comfortable reading experience with its completely new-sized display equipped with SMARTlight.
This text is machine translated.
Highlights & Details
- Display: 26.2 cm (10.3 inch) (1404 x 1872 p)
- CPU: (2 x ); 1 GB
- Memory size: 32 ()
- Operation: Keys
Delivery
- USB cable type C.
- USB audio adapter type C.
- Quick start guide
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders