PocketBook Touch Lux 4 eBook reader 15.2 cm (6.0 inch) Emerald
Reading comfort around the clockThe PocketBook Touch Lux 4 is equipped with everything that the reader heart beat faster. Super light and compact as well as stylish in color and design was created for enthusiasts reader in the day-to-day no opportuni…
Reading comfort around the clockThe PocketBook Touch Lux 4 is equipped with everything that the reader heart beat faster. Super light and compact as well as stylish in color and design was created for enthusiasts reader in the day-to-day no opportuni…
PocketBook Touch Lux 4 eBook reader
Reading comfort around the clock
The PocketBook Touch Lux 4 is equipped with everything that the reader heart beat faster. Super light and compact as well as stylish in color and design was created for enthusiasts reader in the day-to-day no opportunity to read want to miss.
Save on the super-lightweight, ergonomic E-reader up to 3000 E-Books, make notes and translations that take advantage of the benefits of reading in the cloud and enjoy the advantages of the eye-friendly Ink-Displays. The PocketBook Touch Lux 4 is your personal reading companion.
The E-reader is equipped with a capacitive multi-sensory E-ink-carta TM-display with HD-resolution (758 x 1024). In addition to the sensitive touch screen make ergonomic Scroll Keys an easy usage of the device. The LED frontlit provides even under poor light conditions for excellent reading conditions.
Relaxed traveling read
Thanks to the new sophisticated product design, the PocketBook Touch Lux 4 especially light and compact in the dimensions (161,3 x 108 x 8 mm). With only 155 gram weight is one of the lightest E-readers worldwide.
The doubled compared to the previous model on 512 MB RAM in combination with the powerful 1-GHZ processor that all application and services on the device is quick and fluid to react. The E-reader is equipped with 8 GB of internal memory which, if required, by means of microSD card up to 32 GB can be extended.
Your library in your pocket
The PocketBook Touch Lux 4 supports 17 Book and 4 image formats without conversion. Thanks to the integrated WLAN as well as various online services, such as the PocketBook Cloud, Dropbox PocketBook and send-to-PocketBook, all content directly sent to the device, without any connection to the PC must be manufactured. The preinstalled dictionaries offer 24 language combinations for reading books in foreign languages.
The E-reader has a further convenient function, the sleep cover function. With the help of the integrated cover sensor switches the PocketBook Touch Lux 4 automatically switches to sleep mode and thus protects the battery consumption. It has to be in a suitable pocketbook protective cover. The new PocketBook Touch Lux 4 is in the colors" Obsidian Black" (black), "matt silver" (silver) and "Emerald" (green).
This text is machine translated.
Highlights & Details
- 6" (15.2 cm) E Ink ® Carta™ multi-touch display (758×1024)
- WLAN connection: Wi-Fi (802.11b/g/n
- Memory: 8 GB Flash can be extended with microSD (up to 32 GB)
- Processor: 1 GHz
- Operative Memory: 512MB
- Up to 1 month battery life, depending on the type of usage, connectivity, and the selected settings
Comments
Customer reviews
Similar products
See and discover other items from category eReaders