Point motor Tillig TT 86112 14 V AC, 16 V AC

  • Item no.: 249359
  • Manufacturer no.: 86112
  • EAN: 4012501861123

Antrieb mit Endabschaltung · Stellweg von 2 - 10 mm einstellbar · Polarisierung des Herzstück · Stellkraft 1,47 N = 150 g · Betriebsspannung 14 - 16 V/AC.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Size Universal
Category Point motor
Max. current consumption 75 mA
Operating voltage 14 V AC , 16 V AC
Servo travel 10 mm
Length 62 mm
Width 49 mm
Height 23 mm
Age category 15 years and over
Type Motorischer Unterflur-Weichenantrieb
Design type -
Actuation time -
Current consumption 75 mA
Operating voltage 14 - 16 V AC

Technical data

Size Universal
Category Point motor
Max. current consumption 75 mA
Operating voltage 14 V AC , 16 V AC
Servo travel 10 mm
Length 62 mm
Width 49 mm
Height 23 mm
Age category 15 years and over
Type Motorischer Unterflur-Weichenantrieb

Documents & Downloads

See and discover other items from category Motors & Uncouplers