Polar Vantage M2 Smartwatch S/L Brown
vantage M2 is a sports watch with the essential SmartWatch functions. Their range of functions is as great as your desire to achieve sporting success. Come back more, thanks to our comprehensive range of functions, which goes far beyond optical pulse…
vantage M2 is a sports watch with the essential SmartWatch functions. Their range of functions is as great as your desire to achieve sporting success. Come back more, thanks to our comprehensive range of functions, which goes far beyond optical pulse…
polar Vantage M2 GPS multisport watch Brown-Copper S-
vantage M2 is a sports watch with the essential SmartWatch functions. Their range of functions is as great as your desire to achieve sporting success. Come back more, thanks to our comprehensive range of functions, which goes far beyond optical pulse measurement and integrated GPS. Get data on the quality of your sleep from Nightly Recharge and training suggestions to match your daily form of FitSpark. Improve your running performance with our running program and use the Training Load function to learn when and how the training will strain your body. In addition, functions like the music controls, the intelligent power assistant and weather forecasts are available for you, so that you have everything under control.
This text is machine translated.
Highlights & Details
- Personalized daily training instructions with FitSpark™
- 24-hour activity measurement: Steps, calories, activity time
- Automatic sleep and recovery tracking with Nightly Recharge™
- Training Load Pro™: Keep your training load under control
- FuelBand™: Learn how to meet your energy needs
- Optical wrist pulse measurement with polar Precision Prime™
- polar Flow app – more than one watch: Understand your data, see your progress
- Over 130 sports: Choose your favorite sport
- Weekly Summary: Record your weekly progress
- Energy sources: Determine your calorie consumption, broken down into carbohydrates, proteins and fats
- Running Program: Create your personal and adaptive training plan
- Running Index: Get an estimate of your VO2max value and learn how your run performance is developing
- Inspired Attemination Serene: Breathing exercises to re-center body, mind and soul
- Pulse sensor mode: Capture your pulse in real time and display it in apps, on Bluetooth-compatible fitness equipment or polar club
- Long battery life: Up to 40 hours in training mode / up to 7 days in clock mode with pulse measurement around the clock
- smart Notifications, music control and weather forecast
- Integrated GPS: GPS, GLONASS, Galileo and QZSS with assisted GPS for fast positioning
Facts
- Always-On color display
- PMMA laminated glass with hardness coating
- size 1.2 inches
- Resolution 240 x 240
- 230 mAh Li-Po rechargeable battery.
Delivery
- polar Vantage M2 multisport watch
- Bracelets (both sizes included)
- Charging cable
- polar Vantage M2 Instructions for Use
- Information Notice.
Comments
Waterproof (WR30);compatible with polar BLE heart rate sensors;Connectivity: Bluetooth Low Energy (BLE).Customer reviews
Similar products
See and discover other items from category Wearables