Polarlite CLC-1100 Claymore Pro M LED (monochrome) Camping light 1000 lm, 30 lm rechargeable Red, Silver

  • Item no.: 1552831
  • Manufacturer no.: CLC-1100
  • EAN: 4016139191843

This text is machine translated.This lamp is characterised by the extremely robust casing and adequately bright light. Use this for various applications.Adjustable light color.Select between warm, neutral or cool white your desired light color. These…

  • Item no.: 1552831
  • Manufacturer no.: CLC-1100
  • EAN: 4016139191843

This text is machine translated.This lamp is characterised by the extremely robust casing and adequately bright light. Use this for various applications.Adjustable light color.Select between warm, neutral or cool white your desired light color. These…

Light-on time 8~80 h
Colour Red , Silver
Dim (L x W x H) 34 x 160 x 90 mm
Technology Li-ion
Height 90 mm
Length 34 mm
Width 160 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 80 h
Luminous flux 1000 lm , 30 lm
LEDs 64
Waterproof Yes
Product type Camping light

Technical data

Light-on time 8~80 h
Colour Red , Silver
Dim (L x W x H) 34 x 160 x 90 mm
Technology Li-ion
Height 90 mm
Length 34 mm
Width 160 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 80 h

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps