Polarlite Gentos LED (monochrome) Torch Wrist strap, Holster battery-powered 140 lm

  • Item no.: 1463821
  • Manufacturer no.: 1463821
  • EAN: 4016139089584

This text is machine translated.If you are at night outdoors, it is already, an easy-to-use light source of light weight. The compact LED torch with 140 lumens is waterproof and can be used outdoors if the weather is bad. You only need a battery, in …

  • Item no.: 1463821
  • Manufacturer no.: 1463821
  • EAN: 4016139089584

This text is machine translated.If you are at night outdoors, it is already, an easy-to-use light source of light weight. The compact LED torch with 140 lumens is waterproof and can be used outdoors if the weather is bad. You only need a battery, in …

Colour Black
(Ø) 28 mm
Length 132 mm
No. of bulbs 7
IP rating
IP67
Bulb type LED (monochrome)
Material Metal
Features Wrist strap , Holster
Power supply (LOV) battery-powered
Illumination range (high) 72 m
Light duration (high) 4.5 h
Luminous flux (high) 140 lm
Operating voltage 1.5 V
Waterproof No
Product type Torch

Technical data

Colour Black
(Ø) 28 mm
Length 132 mm
No. of bulbs 7
IP rating
IP67
Bulb type LED (monochrome)
Material Metal
Features Wrist strap , Holster
Power supply (LOV) battery-powered
Illumination range (high) 72 m

Frequently bought together

Similar products

See and discover other items from category Torches