Polarlite LED (monochrome) Camping lantern 50 lm battery-powered White
This text is machine translated.This lightweight and water-proof LED lamp is both a floor lamp and hanging lamp in one fold-out hook. The camping lantern is battery operated and has a light duration of up to 35 hours. Its neutral white light color an…
- Warranty: 24 months
- Manufacturer: Polarlite
This text is machine translated.This lightweight and water-proof LED lamp is both a floor lamp and hanging lamp in one fold-out hook. The camping lantern is battery operated and has a light duration of up to 35 hours. Its neutral white light color an…
- Warranty: 24 months
- Manufacturer: Polarlite
Technical data
Batteries | 3 x 1.5 V AA |
---|---|
Colour | White |
Dim | (Ø x H) 8.2 cm x 9 cm |
Technology | Alkali-manganese |
(Ø) | 8.2 cm |
Height | 9 cm |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
Material (details) | Plastic |
Light duration (max.) | 35 h |
Luminous flux | 50 lm |
---|---|
Power | 0.6 W |
LEDs | 1 |
Waterproof | No |
Operating voltage | 4.5 V |
Product type | Camping lantern |
Documents & Downloads
LED lantern
This text is machine translated.
This lightweight and water-proof LED lamp is both a floor lamp and hanging lamp in one fold-out hook. The camping lantern is battery operated and has a light duration of up to 35 hours. Its neutral white light color and the wide lighting angle provide reliable basic lighting for your outdoor activities. With its rugged and compact casing, the lamp can be tucked away easily in any luggage and is an ideal companion for camping or boating.
Highlights & Details
- Neutral white LED
- Battery-powered
- Foldable hooks
Delivery
- LED lantern
- User manual.
- Warranty: 24 months
- Manufacturer: Polarlite
Comments
Suitable batteries (3 x 1.5 V AA battery) please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps