Polarlite Profi 280 LED (monochrome) Camping lantern 280 lm battery-powered 817 g Black

  • Item no.: 1499881
  • EAN: 4016139141497

This text is machine translated.Also problems at night from the dark tent to find?Not with the camping lantern professional 280 of Polar Lite.The innovative lamp has three high-power LEDs installed with those of the satin finish rounded LED cover an …

  • Item no.: 1499881
  • EAN: 4016139141497

This text is machine translated.Also problems at night from the dark tent to find?Not with the camping lantern professional 280 of Polar Lite.The innovative lamp has three high-power LEDs installed with those of the satin finish rounded LED cover an …

  • Protection class IP-X4
  • Light color warm white
Light-on time High> 72 h · Eco> 144 h · Indicator light> 240 h
Batteries 3 x Size D battery (please order separately)
Colour Black
Weight 817 g
(Ø) 84 mm
Height 185 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Shock-resistant plastic
Light duration (max.) 240 h
Luminous flux 280 lm
LEDs 3
Waterproof No
Weight, information incl. batteries
Product type Camping lantern

Technical data

  • Protection class IP-X4
  • Light color warm white
Light-on time High> 72 h · Eco> 144 h · Indicator light> 240 h
Batteries 3 x Size D battery (please order separately)
Colour Black
Weight 817 g
(Ø) 84 mm
Height 185 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Shock-resistant plastic
Light duration (max.) 240 h

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps