Polaroid Mint Camera Instant camera 16 MP Yellow
Photo + print immediatelyThe new Polaroid Mint instant camera, the traditional photography literally on the head!With your vertical design combines the trend of the smartphone photography in portrait format with the press of high-quality immediately …
- Warranty: 24 months
- Manufacturer: Polaroid
Photo + print immediatelyThe new Polaroid Mint instant camera, the traditional photography literally on the head!With your vertical design combines the trend of the smartphone photography in portrait format with the press of high-quality immediately …
- Warranty: 24 months
- Manufacturer: Polaroid
Documents & Downloads
Polaroid Mint Camera
Photo + print immediately
The new Polaroid Mint instant camera, the traditional photography literally on the head!
With your vertical design combines the trend of the smartphone photography in portrait format with the press of high-quality immediately images.
The Polaroid Mint instant camera uses the ZINK ® Zero Ink™ technology for the printing process and is thus without the toner cartridges or ribbons.
Special highlight: The Polaroid Mint camera prints immediately images in less than a minute. With the automatic flash, the built-in selfie-spiegel and six different photo modes, it's easier than ever to capture your most beautiful moments. Make the photos that can be printed immediately and will last a lifetime!
This text is machine translated.
Highlights & Details
- Image printing immediately starts automatically with the triggering of the camera
- 16-megapixel digital camera
- Self-timer
- Built-in Selfie-Spiegel
Facts
- Dimensions: 117mm x 78.5 mm x 19,75 mm
- Weight: 173 g
- 16-megapixel digital camera
- Self-timer
- Six Picture modes (full-color, black & white, vintage, each with or without Polaroid Frame)
- Battery status-display
- Paper status display
- MicroSD™ cards display
- MicroSD™ Card Support (up to 256 GB)
- Integrated Lithium-Ionen-Akku
- Built-in Selfie-Spiegel
- Automatic, dynamic LED flash
- 40 prints with a battery charging
- 5.1 cm x 7.6 cm full color images, printed with the zinc ® Zero Ink ® printing technology
- There will be no annoying ink cartridges or ribbons needed
Delivery
- Polaroid Mint 2-IN-1 camera + printer
- Micro USB cable
- ZINK ® Photo Paper start package
- User manual
- Warranty: 24 months
- Manufacturer: Polaroid
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Instant Cameras, Instant Picture Printers