Polycrystalline solar panel 0.9 Wp 6 V

  • Item no.: 110454
  • Manufacturer no.: 110454
  • EAN: 4016138713213

These with epoxy resin cast polycrystalline solar module impresses by its compactness and durability. The modules can be easily through the screw connections to the supplying plug electronics can be connected.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CE
  • Item no.: 110454
  • Manufacturer no.: 110454
  • EAN: 4016138713213

These with epoxy resin cast polycrystalline solar module impresses by its compactness and durability. The modules can be easily through the screw connections to the supplying plug electronics can be connected.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CE
Height 3 mm
Length 120 mm
Width 82 mm
Connector Screw terminals
Nominal current 150 mA
Nominal voltage 6 V
Efficiency 18 %
Open circuit voltage (OCV) 6.6 V
Short-circuit current 165 mA
Power
0.9 Wp
Weight 47 g
Product type Polycrystalline solar panel

Technical data

Height 3 mm
Length 120 mm
Width 82 mm
Connector Screw terminals
Nominal current 150 mA
Nominal voltage 6 V
Efficiency 18 %
Open circuit voltage (OCV) 6.6 V
Short-circuit current 165 mA
Power
0.9 Wp

Frequently bought together

Similar products

See and discover other items from category Polycrystalline Solar Panels