Potentiometer Service 63250-21400-3009/B250K Single turn rotary pot 1-pos Mono 0.2 W 250 kΩ 1 pc(s)

  • Item no.: 1606326
  • Manufacturer no.: RD1601F-40B4-30R6-B250K-601
  • EAN: 2050005023441

Potentiometer Service RD1601F-40B4-30R6-B250K-601 Single turn rotary pot 1 pc(s)

  • Item no.: 1606326
  • Manufacturer no.: RD1601F-40B4-30R6-B250K-601
  • EAN: 2050005023441

Potentiometer Service RD1601F-40B4-30R6-B250K-601 Single turn rotary pot 1 pc(s)

Features 1-pos
Resistance 250 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Connection Print
Mechanical angle 270 °
Shaft length 30 mm
Axle type Smooth , Metal , Round
Axle Ø 4 mm
Thread size M7
Min. temperature -10 °C
Max. temperature +70 °C
Tolerance ± 20 %
Content 1 pc(s)
Type 63250-21400-3009/B250K
RoHS-compliant Yes
Product type Single turn rotary pot

Technical data

Features 1-pos
Resistance 250 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Connection Print
Mechanical angle 270 °
Shaft length 30 mm
Axle type Smooth , Metal , Round
Axle Ø 4 mm

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers