Potentiometer Service 9306 Single turn rotary pot Mono 0.125 W 25 kΩ 1 pc(s)
Potentiometer with 6.35 mm axle and soldering connection.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Potentiometer with 6.35 mm axle and soldering connection.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Technical data
- Thread: M7 x 0.75
Resistance | 25 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.125 W |
Connection | Solder tag |
Mechanical angle | 300 ° |
Type | D cell |
Shaft length | 15 mm |
Axle type | Metal , Smooth |
Axle Ø | 6.35 mm |
Thread size | M7 |
---|---|
Content | 1 pc(s) |
Type | 9306 |
RoHS-compliant | Yes |
Load capacity | 0.2 W |
Resistance characteristic | Lin |
Product type | Single turn rotary pot |
Documents & Downloads
rotary potentiometer ALPHA POT 16
Potentiometer with 6.35 mm axle and soldering connection.
Delivery
- Nut and washers
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers