Power Peak A4 Scale model multifunction charger NiCd, NiMH, LiPolymer

  • Item no.: 1647199
  • Manufacturer no.: 1-00537
  • EAN: 4059818005376

Affordable Rapid charger with integrated equaliser in high-quality metallic casing.

This text is machine translated.

  • Item no.: 1647199
  • Manufacturer no.: 1-00537
  • EAN: 4059818005376

Affordable Rapid charger with integrated equaliser in high-quality metallic casing.

This text is machine translated.

Operating voltage 11 - 18 V / DC , 100 - 240 V / AC
Max. charging capacity 40
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Height 70 mm
Length 165 mm
Width 147 mm
Matching rechargeable battery NiCd , NiMH , LiPolymer
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 4
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 9
Suitable for (No. of NiCd/NiMH batteries) (min.) 4
Manufacturer part # 1-00537
Weight 550 g
Product type Scale model multifunction charger

Technical data

Operating voltage 11 - 18 V / DC , 100 - 240 V / AC
Max. charging capacity 40
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Height 70 mm
Length 165 mm
Width 147 mm
Matching rechargeable battery NiCd , NiMH , LiPolymer
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 4

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers