POWER PEAK® quad EQ-BID 230V
Powerful home charging station with battery management and integrated 200-watt power supply. The power peak® QUAD 230V is a home charging station for charging and discharging of NC, NiMH, LiFe, LiIo, LiPo and lead-acid batteries. Due to the wide curr…
- Warranty: 24 months
- Manufacturer: Power Peak
Powerful home charging station with battery management and integrated 200-watt power supply. The power peak® QUAD 230V is a home charging station for charging and discharging of NC, NiMH, LiFe, LiIo, LiPo and lead-acid batteries. Due to the wide curr…
- Warranty: 24 months
- Manufacturer: Power Peak
Technical data
Dim | (L x W x H) 220 x 244 x 105 mm |
---|---|
Max. charging capacity | 50 W |
Connector system | 4 mm |
Balancer plug-in | EH |
Height | 105 mm |
Length | 220 mm |
Width | 244 mm |
Matching rechargeable battery | Lead-acid , LiFePO , Li-ion , LiPolymer , NiCd , NiMH |
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) | 6 |
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) | 1 |
Suitable for (no. of NiCd/NiMH batteries) (max.) | 14 |
---|---|
Suitable for (No. of NiCd/NiMH batteries) (min.) | 1 |
Suitable for lead-type rechargeables (max.) | 12 V |
Suitable for lead-type rechargeables (min.) | 2 V |
Max. charging current | 0.1 - 5 A |
Manufacturer part # | 308196 |
Charging current (max.) | 5 A |
Charging slots | 4 |
Operating voltage | 230 V / AC |
Discharge current | 0.1 - 1 A |
Max. discharge power | 5 W |
Weight | 1780 g |
Product type | Scale model multifunction charger |
POWER PEAK® quad EQ-BID 230V
Powerful home charging station with battery management and integrated 200-watt power supply. The power peak® QUAD 230V is a home charging station for charging and discharging of NC, NiMH, LiFe, LiIo, LiPo and lead-acid batteries. Due to the wide current range of 0.1 to 5 A, suitable both for small slow flyer, transmitter and receiver batteries, and for large driving or aircraft batteries. Each charging branch possesses its own lit LC-display, a keyboard as well as equaliser and BID connection. Of course it also has the ability to charge a rechargeable battery type (4 x LiPo) as well as the different types of batteries (NC, NiMH, LiFe and LiPo) at the same time and independently of each other. Clear display of charging parameters and battery data on the blue backlit 2 x 16 character LCD display. The menu can be switched between German, English, French.
During the charging process, the built-in equaliser automatically brings the single lithium cells to the same voltage level. The equaliser current is about 250 mA and also sufficient for the batteries with a capacity of 5 Ah.
Highlights & Details
- 4 charger outputs
- 200 W output power
- BID-chip/key system
Facts
- Adapter for different balancer systems
- Display of charged and discharged capacity
- Display of the input and charging voltage
- Display of the equaliser individual cell voltage, either as an overview or in the list function
- 10 internal battery data storage spaces.
Delivery
- Battery charger
- Instructions.
- Warranty: 24 months
- Manufacturer: Power Peak
Frequently bought together
Customer reviews
Similar products
See and discover other items from category