Powerspot Mini Thermix Anthracite MINITHER-N Thermoelectric generator Anthracite

  • Item no.: 1414028
  • Manufacturer no.: MINITHER-N
  • EAN: 8435432000083

The thermoelectric generator works on the basis of the Seebeck Effect in order to generate electricity. Here are several thermoelectric modules are installed in the base plate. With the heating up of the base plate is indicated by the temperature dif…

  • Item no.: 1414028
  • Manufacturer no.: MINITHER-N
  • EAN: 8435432000083

The thermoelectric generator works on the basis of the Seebeck Effect in order to generate electricity. Here are several thermoelectric modules are installed in the base plate. With the heating up of the base plate is indicated by the temperature dif…

Outputs USB
Charging slots 1
Output voltage (min.) 20 V
Charging current (max.) 1900 mA
Power
13 W
Max. operating temperature 400 °C
Colour Anthracite
Height 70 mm
(Ø) 100 mm
Weight 600 g
Material Aluminium
Product type Thermoelectric generator

Technical data

Outputs USB
Charging slots 1
Output voltage (min.) 20 V
Charging current (max.) 1900 mA
Power
13 W
Max. operating temperature 400 °C
Colour Anthracite
Height 70 mm
(Ø) 100 mm
Weight 600 g

Frequently bought together

Similar products

See and discover other items from category Thermoelectric Generators