Powertac WAR-G4 LTW LED (monochrome) Torch rechargeable 2100 lm 152 g
The PowerTac Warrior Gen IV is an excellent torch for the toughest jobs. A tactical masterpiece, which convinces with several brightness levels including stroboscope, a high luminosity and an extremely robust casing.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Powertac
The PowerTac Warrior Gen IV is an excellent torch for the toughest jobs. A tactical masterpiece, which convinces with several brightness levels including stroboscope, a high luminosity and an extremely robust casing.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Powertac
Technical data
- Shaft Ø 25 mm
- Cree-XHP35 HI LED installed
- Light mode Firefly 0.6 lm - 70 days
- Light intensity 50625 candela
- Li-ion battery 18650, 3.6V 3200 mAh
Colour | Black |
---|---|
Weight | 152 g |
Technology | Li-ion |
Dim | (Ø x L) 36 mm x 152 mm |
(Ø) | 36 mm |
Length | 152 mm |
No. of bulbs | 1 |
IP rating | IPX8 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | rechargeable |
---|---|
Illumination range (high) | 450 m |
Light duration (high) | 1.25 h |
Light duration (low) | 4.67 h |
Light duration (medium) | 1.32 h |
Luminous flux (high) | 2100 lm |
Luminous flux (low) | 77 lm |
Luminous flux (medium) | 1060 lm |
Battery type | 18650 |
Waterproof | Yes |
Weight, information | incl. rechargeable battery |
Product type | Torch |
Documents & Downloads
LED torch Warrior G4
The PowerTac Warrior Gen IV is an excellent torch for the toughest jobs. A tactical masterpiece, which convinces with several brightness levels including stroboscope, a high luminosity and an extremely robust casing.
This text is machine translated.
Highlights & Details
- Wide illumination
- Luminous flux (high) 2100 lm
- 5 luminosity and flash-function
- Waterproof up to 2 m
Facts
- 5 luminosity
- Flash light function (stroboscope)
- End cap switch (on/off)
- Side switch for light modes
- Last setting is stored
- Extremely robust aluminum housing
- Hardened and scratch-proof lens with coating on both sides
- Anti
- -roll design
- Anodized type III surface
- Robust bezel
- Though and fast heat dissipation
- Drop tested From a height of 2 m
- Mounting eyes for e.g. hand strap
- Detachable clip
- Impact-resistant
- Waterproof to a depth of 2 m
- Tested according to FL1 standard
- Charging input Micro-USB and Magnetic port
- LED charging display
- Reverse polarity protection
- Over and deep discharge protection
Delivery
- Warrior G4
- Hard Case
- Belt holster
- Wrist strap
- Rechargeable battery
- USB charging cable
- Key rings
- Sticker
- User manual.
- Warranty: 24 months
- Manufacturer: Powertac
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches